DTA123YETL | |
---|---|
DigiKey Part Number | DTA123YETLTR-ND - Tape & Reel (TR) DTA123YETLCT-ND - Cut Tape (CT) DTA123YETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123YETL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA123YETL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27420 | ¥127.42 |
500 | ¥1.12952 | ¥564.76 |
1,000 | ¥0.87895 | ¥878.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78667 | ¥2,360.01 |
6,000 | ¥0.76907 | ¥4,614.42 |
9,000 | ¥0.68118 | ¥6,130.62 |
30,000 | ¥0.67240 | ¥20,172.00 |
75,000 | ¥0.57132 | ¥42,849.00 |