BU90LV049A-E2 | ||
---|---|---|
DigiKey Part Number | BU90LV049A-E2TR-ND - Tape & Reel (TR) BU90LV049A-E2CT-ND - Cut Tape (CT) BU90LV049A-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU90LV049A-E2 | |
Description | IC TRANSCEIVER FULL 2/2 16SSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full 16-SSOP-B | |
Datasheet | Datasheet | |
EDA/CAD Models | BU90LV049A-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.04800 | ¥260.48 |
25 | ¥24.62480 | ¥615.62 |
100 | ¥21.34180 | ¥2,134.18 |
250 | ¥20.24752 | ¥5,061.88 |
500 | ¥18.16828 | ¥9,084.14 |
1,000 | ¥15.32258 | ¥15,322.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.55645 | ¥36,391.12 |
5,000 | ¥14.00922 | ¥70,046.10 |