BU4094BCF-E2 | |
---|---|
DigiKey Part Number | 846-BU4094BCF-E2TR-ND - Tape & Reel (TR) 846-BU4094BCF-E2CT-ND - Cut Tape (CT) 846-BU4094BCF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4094BCF-E2 |
Description | IC SHIFT REGISTER 8BIT 16SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU4094BCF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 3V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.44720 | ¥236.18 |
100 | ¥7.76190 | ¥776.19 |
250 | ¥7.25544 | ¥1,813.86 |
500 | ¥6.41182 | ¥3,205.91 |
1,000 | ¥5.06188 | ¥5,061.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.72445 | ¥11,811.12 |
5,000 | ¥4.48825 | ¥22,441.25 |
12,500 | ¥4.31951 | ¥53,993.88 |