
SN74LS90DR | |
|---|---|
DigiKey Part Number | 296-SN74LS90DRTR-ND - Tape & Reel (TR) 296-SN74LS90DRCT-ND - Cut Tape (CT) 296-SN74LS90DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS90DR |
Description | IC DECADE COUNTER 4-BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS90DR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 42 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥18.60400 | ¥186.04 |
| 25 | ¥17.02120 | ¥425.53 |
| 100 | ¥15.28340 | ¥1,528.34 |
| 250 | ¥14.58812 | ¥3,647.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.10947 | ¥32,773.68 |
| 5,000 | ¥12.84784 | ¥64,239.20 |


