BM81810MUV-ME2 | ||
---|---|---|
DigiKey Part Number | 846-BM81810MUV-ME2TR-ND - Tape & Reel (TR) 846-BM81810MUV-ME2CT-ND - Cut Tape (CT) 846-BM81810MUV-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM81810MUV-ME2 | |
Description | AUTOMOTIVE PANEL POWER MANAGEMEN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TFT-LCD Panels PMIC VQFN032V5050 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels | |
Current - Supply | 2mA | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.02000 | ¥48.02 |
10 | ¥43.09900 | ¥430.99 |
25 | ¥40.74480 | ¥1,018.62 |
100 | ¥35.31170 | ¥3,531.17 |
250 | ¥33.50072 | ¥8,375.18 |
500 | ¥30.06016 | ¥15,030.08 |
1,000 | ¥25.35194 | ¥25,351.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.08432 | ¥60,210.80 |