BR95320-WMN6TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 313
Unit Price: ¥3.58000
Datasheet

Similar


Microchip Technology
In Stock: 212
Unit Price: ¥7.88000
Datasheet

Similar


Microchip Technology
In Stock: 1,156
Unit Price: ¥6.63000
Datasheet

Similar


Microchip Technology
In Stock: 4,203
Unit Price: ¥7.25000
Datasheet

Similar


Microchip Technology
In Stock: 5,152
Unit Price: ¥8.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥8.30982
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥8.82393
Datasheet

Similar


Microchip Technology
In Stock: 377
Unit Price: ¥7.88000
Datasheet

Similar


Microchip Technology
In Stock: 2,774
Unit Price: ¥7.25000
Datasheet

Similar


Microchip Technology
In Stock: 880
Unit Price: ¥6.63000
Datasheet

Similar


Microchip Technology
In Stock: 3,826
Unit Price: ¥7.97000
Datasheet

Similar


Microchip Technology
In Stock: 3,788
Unit Price: ¥7.25000
Datasheet

Similar


Microchip Technology
In Stock: 2,974
Unit Price: ¥8.77000
Datasheet

Similar


Microchip Technology
In Stock: 4,137
Unit Price: ¥8.06000
Datasheet
EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR95320-WMN6TP

DigiKey Part Number
BR95320-WMN6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR95320-WMN6TP
Description
IC EEPROM 32KBIT SPI 5MHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25G320FJ-3GE2Rohm Semiconductor313BR25G320FJ-3GE2CT-ND¥3.58000MFR Recommended
25AA320-I/SNMicrochip Technology21225AA320-I/SN-ND¥7.88000Similar
25AA320A-I/SNMicrochip Technology1,15625AA320A-I/SN-ND¥6.63000Similar
25AA320AT-I/SNMicrochip Technology4,20325AA320AT-I/SNCT-ND¥7.25000Similar
25AA320T-I/SNMicrochip Technology5,15225AA320T-I/SNCT-ND¥8.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes