
25AA320-I/SN | |
|---|---|
DigiKey Part Number | 25AA320-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25AA320-I/SN |
Description | IC EEPROM 32KBIT SPI 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA320-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320T-I/SN | Microchip Technology | 5,152 | 25AA320T-I/SNCT-ND | ¥8.06000 | Direct |
| 25AA320A-I/SN | Microchip Technology | 1,207 | 25AA320A-I/SN-ND | ¥6.63000 | Similar |
| AT25320B-SSHL-B | Microchip Technology | 1,578 | AT25320B-SSHL-B-ND | ¥3.94000 | Similar |
| AT25320B-SSHL-T | Microchip Technology | 2,432 | AT25320B-SSHL-TCT-ND | ¥4.21000 | Similar |
| CAV25320VE-GT3 | onsemi | 807 | CAV25320VE-GT3OSCT-ND | ¥7.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.88000 | ¥7.88 |
| 25 | ¥7.61000 | ¥190.25 |
| 100 | ¥7.39510 | ¥739.51 |


