EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC

AT25320B-SSHL-B

DigiKey Part Number
AT25320B-SSHL-B-ND
Manufacturer
Manufacturer Product Number
AT25320B-SSHL-B
Description
IC EEPROM 32KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25320B-SSHL-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA320A-I/SNMicrochip Technology1,15625AA320A-I/SN-ND¥6.62000Similar
BR25H320F-2CE2Rohm Semiconductor2,430BR25H320F-2CE2CT-ND¥5.46000Similar
CAV25320VE-GT3onsemi807CAV25320VE-GT3OSCT-ND¥7.34000Similar
FT25C32A-USR-TFremont Micro Devices Ltd481219-1188-1-ND¥2.33000Similar
R1EX25032ASA00I#S0Renesas Electronics Corporation3,384559-R1EX25032ASA00I#S0CT-ND¥26.39000Similar
In-Stock: 1,578
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
25¥3.88240¥97.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.