
BR25G320FJ-3GE2 | |
|---|---|
DigiKey Part Number | BR25G320FJ-3GE2TR-ND - Tape & Reel (TR) BR25G320FJ-3GE2CT-ND - Cut Tape (CT) BR25G320FJ-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G320FJ-3GE2 |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25G320FJ-3GE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320AT-E/SN | Microchip Technology | 3,826 | 25LC320AT-E/SNCT-ND | ¥7.97000 | Similar |
| 25LC320T/SN | Microchip Technology | 0 | 25LC320T/SN-ND | ¥8.75499 | Similar |
| M95320-DRMN8TP/K | STMicroelectronics | 2,050 | 497-M95320-DRMN8TP/KCT-ND | ¥6.09000 | Similar |
| M95320-WMN6TP | STMicroelectronics | 7,487 | 497-8694-1-ND | ¥4.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.37500 | ¥33.75 |
| 25 | ¥3.28400 | ¥82.10 |
| 50 | ¥3.21580 | ¥160.79 |
| 100 | ¥3.14690 | ¥314.69 |
| 250 | ¥3.05508 | ¥763.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.82308 | ¥7,057.70 |

