
25LC320T-E/SN | |
|---|---|
DigiKey Part Number | 25LC320T-E/SNTR-ND - Tape & Reel (TR) 25LC320T-E/SNCT-ND - Cut Tape (CT) 25LC320T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC320T-E/SN |
Description | IC EEPROM 32KBIT SPI 2MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC320T-E/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC320AT-E/SN | Microchip Technology | 3,826 | 25LC320AT-E/SNCT-ND | ¥7.97000 | Similar |
| BR25H320F-2CE2 | Rohm Semiconductor | 2,430 | BR25H320F-2CE2CT-ND | ¥5.46000 | Similar |
| CAT25320VI-GT3 | onsemi | 5,312 | CAT25320VI-GT3CT-ND | ¥5.28000 | Similar |
| CAV25320VE-GT3 | onsemi | 807 | CAV25320VE-GT3OSCT-ND | ¥7.34000 | Similar |
| M95320-DFMN6TP | STMicroelectronics | 3,718 | 497-14920-1-ND | ¥4.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥8.02175 | ¥26,471.78 |

