
CAT25320VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25320VI-GT3TR-ND - Tape & Reel (TR) CAT25320VI-GT3CT-ND - Cut Tape (CT) CAT25320VI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25320VI-GT3 |
Description | IC EEPROM 32KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25320VI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/SN | Microchip Technology | 1,207 | 25AA320A-I/SN-ND | ¥6.63000 | Similar |
| 25AA320AT-I/SN | Microchip Technology | 4,203 | 25AA320AT-I/SNCT-ND | ¥7.25000 | Similar |
| 25AA320T-I/SN | Microchip Technology | 5,152 | 25AA320T-I/SNCT-ND | ¥8.06000 | Similar |
| 25LC320A-E/SN | Microchip Technology | 2,774 | 25LC320A-E/SN-ND | ¥7.25000 | Similar |
| AT25320B-SSHL-B | Microchip Technology | 1,578 | AT25320B-SSHL-B-ND | ¥3.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 10 | ¥4.97800 | ¥49.78 |
| 25 | ¥4.84520 | ¥121.13 |
| 50 | ¥4.74320 | ¥237.16 |
| 100 | ¥4.64120 | ¥464.12 |
| 250 | ¥4.50508 | ¥1,126.27 |
| 500 | ¥4.40122 | ¥2,200.61 |
| 1,000 | ¥4.29746 | ¥4,297.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.30712 | ¥9,921.36 |
| 6,000 | ¥3.22540 | ¥19,352.40 |

