Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25L080F-WE2 | |
|---|---|
DigiKey Part Number | BR25L080F-WE2TR-ND - Tape & Reel (TR) BR25L080F-WE2CT-ND - Cut Tape (CT) BR25L080F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25L080F-WE2 |
Description | IC EEPROM 8KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25L080F-WE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080C-I/SN | Microchip Technology | 535 | 25AA080C-I/SN-ND | ¥5.91000 | Similar |
| 25AA080CT-I/SN | Microchip Technology | 0 | 25AA080CT-I/SN-ND | ¥6.97432 | Similar |
| 25AA080D-I/SN | Microchip Technology | 177 | 25AA080D-I/SN-ND | ¥5.91000 | Similar |
| 25AA080DT-I/SN | Microchip Technology | 0 | 25AA080DT-I/SN-ND | ¥6.97432 | Similar |
| 25LC080C-I/SN | Microchip Technology | 615 | 25LC080C-I/SN-ND | ¥5.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.16000 | ¥7.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.01169 | ¥17,529.22 |





