Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC080DT-I/SN | |
|---|---|
DigiKey Part Number | 25LC080DT-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC080DT-I/SN |
Description | IC EEPROM 8KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC080DT-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC080D-I/SN | Microchip Technology | 608 | 25LC080D-I/SN-ND | ¥5.91000 | Direct |
| 25AA080AT-I/SN | Microchip Technology | 0 | 25AA080AT-I/SNCT-ND | ¥6.71000 | Similar |
| 25AA080BT-I/SN | Microchip Technology | 0 | 25AA080BT-I/SN-ND | ¥6.97432 | Similar |
| 25AA080CT-I/SN | Microchip Technology | 0 | 25AA080CT-I/SN-ND | ¥6.97432 | Similar |
| 25AA080DT-I/SN | Microchip Technology | 0 | 25AA080DT-I/SN-ND | ¥6.97432 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥6.48007 | ¥21,384.23 |


