
25LC080D-I/SN | |
|---|---|
DigiKey Part Number | 25LC080D-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25LC080D-I/SN |
Description | IC EEPROM 8KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC080D-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080C-I/SN | Microchip Technology | 535 | 25AA080C-I/SN-ND | ¥5.91000 | Similar |
| 25AA080D-I/SN | Microchip Technology | 177 | 25AA080D-I/SN-ND | ¥5.91000 | Similar |
| 25LC080-I/SN | Microchip Technology | 253 | 25LC080-I/SN-ND | ¥9.67000 | Similar |
| 25LC080A-E/SN | Microchip Technology | 229 | 25LC080A-E/SN-ND | ¥6.98000 | Similar |
| 25LC080B-E/SN | Microchip Technology | 490 | 25LC080B-E/SN-ND | ¥6.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.91000 | ¥5.91 |

