EEPROM Memory IC 8Kbit SPI 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC080T-I/SN

DigiKey Part Number
25LC080T-I/SNTR-ND - Tape & Reel (TR)
25LC080T-I/SNCT-ND - Cut Tape (CT)
25LC080T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC080T-I/SN
Description
IC EEPROM 8KBIT SPI 2MHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC080T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC080-I/SNMicrochip Technology25325LC080-I/SN-ND¥9.67000Direct
25LC080AT-I/SNMicrochip Technology1,48625LC080AT-I/SNCT-ND¥6.71000Similar
25LC080BT-I/SNMicrochip Technology18025LC080BT-I/SNCT-ND¥7.23000Similar
25LC080CT-E/SNMicrochip Technology3,11925LC080CT-E/SNCT-ND¥7.25000Similar
25LC080CT-I/SNMicrochip Technology2,66125LC080CT-I/SNCT-ND¥6.45000Similar
In-Stock: 2,610
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.39000¥10.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥9.52583¥31,435.24
Manufacturers Standard Package