EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95080-WMN6TP

DigiKey Part Number
497-8683-2-ND - Tape & Reel (TR)
497-8683-1-ND - Cut Tape (CT)
497-8683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95080-WMN6TP
Description
IC EEPROM 8KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95080-WMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M95080-DRMN3TP/KSTMicroelectronics2,500497-14445-1-ND¥6.98000Similar
M95080-DRMN8TP/KSTMicroelectronics2,210497-16053-1-ND¥4.66000Similar
25AA080B-I/SNMicrochip Technology22425AA080B-I/SN-ND¥6.18000Similar
25AA080C-I/SNMicrochip Technology53525AA080C-I/SN-ND¥5.91000Similar
25C080-I/SNMicrochip Technology41225C080-I/SN-ND¥9.67000Similar
In-Stock: 6,158
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.60000¥2.60
10¥2.46200¥24.62
25¥2.40280¥60.07
50¥2.35640¥117.82
100¥2.30710¥230.71
250¥2.24108¥560.27
500¥2.19130¥1,095.65
1,000¥2.14107¥2,141.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.07466¥5,186.65
5,000¥2.02461¥10,123.05
7,500¥1.99549¥14,966.17
12,500¥1.95905¥24,488.12
17,500¥1.93521¥33,866.18
25,000¥1.91009¥47,752.25
Manufacturers Standard Package