
M95080-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-16053-2-ND - Tape & Reel (TR) 497-16053-1-ND - Cut Tape (CT) 497-16053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-DRMN8TP/K |
Description | IC EEPROM 8KBIT SPI 20MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95080-DRMN8TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95080-DRMN3TP/K | STMicroelectronics | 2,500 | 497-14445-1-ND | ¥6.98000 | Similar |
| 25AA080B-I/SN | Microchip Technology | 224 | 25AA080B-I/SN-ND | ¥6.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥4.40500 | ¥44.05 |
| 25 | ¥4.29040 | ¥107.26 |
| 50 | ¥4.20060 | ¥210.03 |
| 100 | ¥4.11110 | ¥411.11 |
| 250 | ¥3.99116 | ¥997.79 |
| 500 | ¥3.89968 | ¥1,949.84 |
| 1,000 | ¥3.80818 | ¥3,808.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.68764 | ¥9,219.10 |
| 5,000 | ¥3.59718 | ¥17,985.90 |
| 7,500 | ¥3.54469 | ¥26,585.17 |
| 12,500 | ¥3.47911 | ¥43,488.88 |
| 17,500 | ¥3.43630 | ¥60,135.25 |
| 25,000 | ¥3.39130 | ¥84,782.50 |

