

AT25080B-SSHL-B | |
|---|---|
DigiKey Part Number | AT25080B-SSHL-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25080B-SSHL-B |
Description | IC EEPROM 8KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25080B-SSHL-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080C-I/SN | Microchip Technology | 535 | 25AA080C-I/SN-ND | ¥5.91000 | Similar |
| 25AA080D-I/SN | Microchip Technology | 177 | 25AA080D-I/SN-ND | ¥5.91000 | Similar |
| BR25H080F-2CE2 | Rohm Semiconductor | 4,840 | BR25H080F-2CE2CT-ND | ¥5.01000 | Similar |
| M95080-DRMN3TP/K | STMicroelectronics | 2,500 | 497-14445-1-ND | ¥6.98000 | Similar |
| M95080-DRMN8TP/K | STMicroelectronics | 2,210 | 497-16053-1-ND | ¥4.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| 25 | ¥3.38400 | ¥84.60 |

