BP35C5 | ||
---|---|---|
DigiKey Part Number | 846-BP35C5TR-ND - Tape & Reel (TR) 846-BP35C5CT-ND - Cut Tape (CT) 846-BP35C5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BP35C5 | |
Description | RF TXRX MODULE WI-SUN FAN SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Wi-SUN FAN Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Wi-SUN FAN | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 300kbps | |
Power - Output | 13.8dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ML7436N | |
Memory Size | - | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Receiving | 20mA | |
Current - Transmitting | 40mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.07000 | ¥258.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥258.04408 | ¥206,435.26 |