BM1422AGMV-EVK-001 | ||
---|---|---|
DigiKey Part Number | BM1422AGMV-EVK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | BM1422AGMV-EVK-001 | |
Description | BM1422A SENSORSHIELD BOARD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | BM1422A Magnetometer Sensor SensorShield Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | SensorShield | |
Type | Sensor | |
Function | Magnetometer | |
Utilized IC / Part | BM1422A | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.19000 | ¥253.19 |