
K123 | |
|---|---|
DigiKey Part Number | 2221-K123-ND |
Manufacturer | |
Manufacturer Product Number | K123 |
Description | M5STACK STATION ESP32 IOT DEVELO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ESP32-D0WD M5Station-485 ESP32 Xtensa® MPU 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ESP32-D0WD |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Cable(s), LCD, Accessories |
Packaging Bulk | Interconnect System Grove, HY2.0-4P |
Part Status Active | Suggested Programming Environment Arduino, ESP-IDF, MicroPython, PlatformIO, UIFlow |
Type MPU | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Core Processor Xtensa® | RF Frequency 2.4GHz |
Platform | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥401.08000 | ¥401.08 |










