
U094 | |
|---|---|
DigiKey Part Number | 2221-U094-ND |
Manufacturer | |
Manufacturer Product Number | U094 |
Description | ISOLATED RS485 UNIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CA-IS3082W RS485 Interface Grove, M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function RS485 |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part CA-IS3082W |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Active | Suggested Programming Environment Arduino, Blockly, Python, UIFlow |
Platform Grove, M5Stack | Interconnect System Grove |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.28000 | ¥82.28 |











