
U162 | |
|---|---|
DigiKey Part Number | 2221-U162-ND |
Manufacturer | |
Manufacturer Product Number | U162 |
Description | ANALOG TO I2C UNIT 4-20MA INPUT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM32G030 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M0+ |
Series | Utilized IC / Part STM32G030 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.29000 | ¥63.29 |










