
U133-V11 | |
|---|---|
DigiKey Part Number | 2221-U133-V11-ND |
Manufacturer | |
Manufacturer Product Number | U133-V11 |
Description | KMETER ISOLATION UNIT WITH THERM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CA-IS3641HW, MAX31855, STM32F030 Thermocouple Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Thermocouple | |
Utilized IC / Part | CA-IS3641HW, MAX31855, STM32F030 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, UIFlow | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.53000 | ¥139.53 |









