BD9615MUV-LBE2 | ||
---|---|---|
DigiKey Part Number | BD9615MUV-LBE2TR-ND - Tape & Reel (TR) BD9615MUV-LBE2CT-ND - Cut Tape (CT) BD9615MUV-LBE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD9615MUV-LBE2 | |
Description | IC REG 3.5V TO 60V INPUT 1CH | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC VQFN16KV3030 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD9615MUV-LBE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 60V | |
Frequency - Switching | 100kHz ~ 2.5MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | VQFN16KV3030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥15.95100 | ¥159.51 |
25 | ¥15.04920 | ¥376.23 |
100 | ¥12.82140 | ¥1,282.14 |
250 | ¥12.03916 | ¥3,009.79 |
500 | ¥10.53424 | ¥5,267.12 |
1,000 | ¥8.72842 | ¥8,728.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.12643 | ¥24,379.29 |
6,000 | ¥7.82547 | ¥46,952.82 |