BD7281YG-CTR | ||
---|---|---|
DigiKey Part Number | 846-BD7281YG-CTR-ND - Tape & Reel (TR) 846-BD7281YG-CTRCT-ND - Cut Tape (CT) 846-BD7281YG-CTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD7281YG-CTR | |
Description | NANO CAP, LOW NOISE & INPUT/OUTP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.12500 | ¥121.25 |
25 | ¥11.44040 | ¥286.01 |
100 | ¥9.74860 | ¥974.86 |
250 | ¥9.15376 | ¥2,288.44 |
500 | ¥8.00954 | ¥4,004.77 |
1,000 | ¥6.63644 | ¥6,636.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.17879 | ¥18,536.37 |
6,000 | ¥5.94994 | ¥35,699.64 |