Voltage Feedback Amplifier 2 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6622MA/NOPB

DigiKey Part Number
LMH6622MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6622MA/NOPB
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6622MA/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
4.3mA (x2 Channels)
Series
Current - Output / Channel
90 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
85V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
160 MHz
Base Product Number
Current - Input Bias
4.7 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.43000¥41.43
10¥31.53300¥315.33
95¥26.42137¥2,510.03
190¥25.39542¥4,825.13
285¥24.88196¥7,091.36
570¥24.12881¥13,753.42
1,045¥23.58033¥24,641.44
2,565¥22.92159¥58,793.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.