BD71815AGW-E2 | ||
---|---|---|
DigiKey Part Number | BD71815AGW-E2TR-ND - Tape & Reel (TR) BD71815AGW-E2CT-ND - Cut Tape (CT) BD71815AGW-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD71815AGW-E2 | |
Description | IC REG 13OUT BUCK/LDO 55UCSP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 13 Output Step-Down (Buck) Synchronous (5), Linear (LDO) (8) 6MHz UCSP55M4C | |
Datasheet | Datasheet | |
EDA/CAD Models | BD71815AGW-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (5), Linear (LDO) (8) | |
Number of Outputs | 13 | |
Frequency - Switching | 6MHz | |
Voltage/Current - Output 1 | Programmable, 1A | |
Voltage/Current - Output 2 | Programmable, 800mA | |
Voltage/Current - Output 3 | Programmable, 500mA | |
w/LED Driver | Yes | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 55-UFBGA, WLCSP | |
Supplier Device Package | UCSP55M4C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.63100 | ¥266.31 |
25 | ¥25.17960 | ¥629.49 |
100 | ¥21.82210 | ¥2,182.21 |
250 | ¥20.70332 | ¥5,175.83 |
500 | ¥19.70244 | ¥9,851.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.70243 | ¥49,256.07 |