BD70GC0WEFJ-E2 | ||
---|---|---|
DigiKey Part Number | BD70GC0WEFJ-E2TR-ND - Tape & Reel (TR) BD70GC0WEFJ-E2CT-ND - Cut Tape (CT) BD70GC0WEFJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD70GC0WEFJ-E2 | |
Description | IC REG LINEAR 7V 1A 8HTSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J | |
Datasheet | Datasheet | |
EDA/CAD Models | BD70GC0WEFJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥6.66600 | ¥66.66 |
25 | ¥6.26320 | ¥156.58 |
100 | ¥5.11040 | ¥511.04 |
250 | ¥4.74684 | ¥1,186.71 |
500 | ¥4.03988 | ¥2,019.94 |
1,000 | ¥3.23194 | ¥3,231.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.92892 | ¥7,322.30 |
5,000 | ¥2.72691 | ¥13,634.55 |
12,500 | ¥2.62593 | ¥32,824.12 |
25,000 | ¥2.52493 | ¥63,123.25 |