PDS2-S12-S9-M-TR | ||
---|---|---|
DigiKey Part Number | 102-5726-2-ND - Tape & Reel (TR) 102-5726-1-ND - Cut Tape (CT) 102-5726-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDS2-S12-S9-M-TR | |
Description | DC DC CONVERTER 9V 2W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDS2-S12-S9-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.81000 | ¥65.81 |
5 | ¥64.87200 | ¥324.36 |
10 | ¥63.93200 | ¥639.32 |
25 | ¥62.05160 | ¥1,551.29 |
50 | ¥60.17120 | ¥3,008.56 |
100 | ¥58.29090 | ¥5,829.09 |
250 | ¥56.41052 | ¥14,102.63 |