BD62105AFVM-TR | ||
---|---|---|
DigiKey Part Number | BD62105AFVM-TR-ND - Tape & Reel (TR) BD62105AFVM-CT-ND - Cut Tape (CT) BD62105AFVM-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD62105AFVM-TR | |
Description | BUILT-IN 1 CHANNEL H-BRIDGE MOTO | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver DMOS On/Off 8-MSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 500mA | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.82100 | ¥118.21 |
25 | ¥11.15160 | ¥278.79 |
100 | ¥9.50150 | ¥950.15 |
250 | ¥8.92160 | ¥2,230.40 |
500 | ¥7.80644 | ¥3,903.22 |
1,000 | ¥6.46814 | ¥6,468.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.02208 | ¥18,066.24 |
6,000 | ¥5.79903 | ¥34,794.18 |