Motor Driver Power MOSFET On/Off 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET On/Off 8-SOP
Choosing the Right Motor Driver

BD6210F-E2

DigiKey Part Number
BD6210F-E2TR-ND - Tape & Reel (TR)
BD6210F-E2CT-ND - Cut Tape (CT)
BD6210F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6210F-E2
Description
IC MOTOR DRIVER 3V-5.5V 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD6210F-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Media Player
Manufacturer
Rohm Semiconductor
Current - Output
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Voltage - Load
3V ~ 5.5V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
8-SOIC (0.173", 4.40mm Width)
Interface
On/Off
Supplier Device Package
8-SOP
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,010
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥13.98500¥139.85
25¥12.75560¥318.89
100¥11.40680¥1,140.68
250¥10.76324¥2,690.81
500¥10.43872¥5,219.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.71969¥24,299.22
5,000¥9.51671¥47,583.55
7,500¥9.41505¥70,612.88
Manufacturers Standard Package