BD37533FV-E2 | ||
---|---|---|
DigiKey Part Number | BD37533FV-E2TR-ND - Tape & Reel (TR) BD37533FV-E2CT-ND - Cut Tape (CT) BD37533FV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD37533FV-E2 | |
Description | IC AUDIO TONE PROCESSOR 28SSOPB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Tone Processor 5 Channel 28-SSOP-B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 5 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.00000 | ¥44.00 |
10 | ¥39.54400 | ¥395.44 |
25 | ¥37.38520 | ¥934.63 |
100 | ¥32.40150 | ¥3,240.15 |
250 | ¥30.73972 | ¥7,684.93 |
500 | ¥27.58258 | ¥13,791.29 |
1,000 | ¥23.26250 | ¥23,262.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.09936 | ¥44,198.72 |