BD37544FS-E2 | ||
---|---|---|
DigiKey Part Number | BD37544FS-E2TR-ND - Tape & Reel (TR) BD37544FS-E2CT-ND - Cut Tape (CT) BD37544FS-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD37544FS-E2 | |
Description | IC AUDIO TONE PROCESSOR 32SSOPA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Tone Processor 5 Channel 32-SSOP-A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 5 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 32-SSOP-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.82000 | ¥55.82 |
10 | ¥50.44600 | ¥504.46 |
25 | ¥48.10360 | ¥1,202.59 |
100 | ¥41.76750 | ¥4,176.75 |
250 | ¥39.89020 | ¥9,972.55 |
500 | ¥36.37036 | ¥18,185.18 |
1,000 | ¥31.67741 | ¥31,677.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.50421 | ¥61,008.42 |