BD18347AEFV-ME2 | ||
---|---|---|
DigiKey Part Number | 846-BD18347AEFV-ME2TR-ND - Tape & Reel (TR) 846-BD18347AEFV-ME2CT-ND - Cut Tape (CT) 846-BD18347AEFV-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD18347AEFV-ME2 | |
Description | IC LED DRV LIN PWM 16HTSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output Linear Constant Current PWM Dimming 150mA HTSSOP-B16 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD18347AEFV-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | HTSSOP-B16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.89100 | ¥198.91 |
25 | ¥18.80600 | ¥470.15 |
100 | ¥16.29800 | ¥1,629.80 |
250 | ¥15.46180 | ¥3,865.45 |
500 | ¥13.87396 | ¥6,936.98 |
1,000 | ¥11.70086 | ¥11,700.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.11585 | ¥27,789.62 |
5,000 | ¥10.69795 | ¥53,489.75 |