BD18347EFV-EVK-101 | ||
---|---|---|
DigiKey Part Number | 846-BD18347EFV-EVK-101-ND | |
Manufacturer | ||
Manufacturer Product Number | BD18347EFV-EVK-101 | |
Description | EVAL BOARD FOR BD18347 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | BD18347 4, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 100mA | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 40V | |
Features | Dimmable | |
Voltage - Input | 5.5V ~ 20V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BD18347 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,178.17000 | ¥2,178.17 |