MP4658GS-P | |
---|---|
DigiKey Part Number | 1589-MP4658GS-PTR-ND - Tape & Reel (TR) 1589-MP4658GS-PCT-ND - Cut Tape (CT) 1589-MP4658GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4658GS-P |
Description | 4-STRING, MAX 200MA/CHANNEL, 80V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 200mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4658GS-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 80V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.81000 | ¥28.81 |
10 | ¥25.85100 | ¥258.51 |
25 | ¥24.43760 | ¥610.94 |
100 | ¥21.18010 | ¥2,118.01 |
250 | ¥20.09420 | ¥5,023.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.03052 | ¥9,015.26 |
1,000 | ¥15.20650 | ¥15,206.50 |
2,500 | ¥14.44618 | ¥36,115.45 |
5,000 | ¥13.90309 | ¥69,515.45 |