BA7807CP-E2 | ||
---|---|---|
DigiKey Part Number | BA7807CP-E2TR-ND - Tape & Reel (TR) BA7807CP-E2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BA7807CP-E2 | |
Description | IC REG LINEAR 7V 1A TO220CP-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BA7807CP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 69dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220CP-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61500 | ¥106.15 |
25 | ¥10.07440 | ¥251.86 |
100 | ¥8.27670 | ¥827.67 |
250 | ¥7.73680 | ¥1,934.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.83708 | ¥3,418.54 |
1,000 | ¥5.39773 | ¥5,397.73 |
2,500 | ¥5.03788 | ¥12,594.70 |
5,000 | ¥4.78598 | ¥23,929.90 |
12,500 | ¥4.60606 | ¥57,575.75 |