


ABLS-4.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9085-2-ND - Tape & Reel (TR) 535-9085-1-ND - Cut Tape (CT) 535-9085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-B2-T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 180 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.55500 | ¥15.55 |
| 25 | ¥1.46880 | ¥36.72 |
| 50 | ¥1.40760 | ¥70.38 |
| 100 | ¥1.34880 | ¥134.88 |
| 250 | ¥1.27556 | ¥318.89 |
| 500 | ¥1.22296 | ¥611.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.17227 | ¥1,172.27 |
| 2,000 | ¥1.12381 | ¥2,247.62 |
| 3,000 | ¥1.09635 | ¥3,289.05 |
| 5,000 | ¥1.06274 | ¥5,313.70 |
| 7,000 | ¥1.04117 | ¥7,288.19 |
| 10,000 | ¥1.01878 | ¥10,187.80 |







