2SC5658FHAT2LQ | ||
---|---|---|
DigiKey Part Number | 846-2SC5658FHAT2LQTR-ND - Tape & Reel (TR) 846-2SC5658FHAT2LQCT-ND - Cut Tape (CT) 846-2SC5658FHAT2LQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC5658FHAT2LQ | |
Description | NPN, SOT-723, 50V 150MA, GENERAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount VMT3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10580 | ¥110.58 |
500 | ¥0.98020 | ¥490.10 |
1,000 | ¥0.76281 | ¥762.81 |
2,000 | ¥0.68273 | ¥1,365.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.66746 | ¥5,339.68 |
16,000 | ¥0.59118 | ¥9,458.88 |
24,000 | ¥0.58355 | ¥14,005.20 |
56,000 | ¥0.49583 | ¥27,766.48 |