RT9728AHGE | |
---|---|
DigiKey Part Number | 1028-1198-2-ND - Tape & Reel (TR) 1028-1198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9728AHGE |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.3A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.85400 | ¥58.54 |
25 | ¥5.50080 | ¥137.52 |
100 | ¥4.48920 | ¥448.92 |
250 | ¥4.16996 | ¥1,042.49 |
500 | ¥3.54896 | ¥1,774.48 |
1,000 | ¥2.83914 | ¥2,839.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57300 | ¥7,719.00 |
6,000 | ¥2.39555 | ¥14,373.30 |
15,000 | ¥2.30683 | ¥34,602.45 |
30,000 | ¥2.21810 | ¥66,543.00 |