RT9426AWSC | ||
---|---|---|
DigiKey Part Number | 1028-RT9426AWSCTR-ND - Tape & Reel (TR) 1028-RT9426AWSCCT-ND - Cut Tape (CT) 1028-RT9426AWSCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9426AWSC | |
Description | SINGLE CELL FUEL GAUGE WL-CSP-9 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 9-WLCSP (2.29x1.74) | |
Datasheet | Datasheet | |
EDA/CAD Models | RT9426AWSC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fuel Gauge | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (2.29x1.74) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.57600 | ¥175.76 |
25 | ¥16.58280 | ¥414.57 |
100 | ¥14.12830 | ¥1,412.83 |
250 | ¥13.26632 | ¥3,316.58 |
500 | ¥11.60802 | ¥5,804.01 |
1,000 | ¥9.61807 | ¥9,618.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.95476 | ¥26,864.28 |
6,000 | ¥8.62310 | ¥51,738.60 |