RT9284AGJ5E | |
---|---|
DigiKey Part Number | 1028-RT9284AGJ5ETR-ND - Tape & Reel (TR) 1028-RT9284AGJ5ECT-ND - Cut Tape (CT) 1028-RT9284AGJ5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9284AGJ5E |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator PWM Dimming 100mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 15V | |
Current - Output / Channel | 100mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥3.97680 | ¥99.42 |
100 | ¥3.18030 | ¥318.03 |
250 | ¥2.95340 | ¥738.35 |
500 | ¥2.49908 | ¥1,249.54 |
1,000 | ¥1.93108 | ¥1,931.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76069 | ¥5,282.07 |
6,000 | ¥1.64710 | ¥9,882.60 |
15,000 | ¥1.53350 | ¥23,002.50 |
30,000 | ¥1.45399 | ¥43,619.70 |