RT9088AGQW | ||
---|---|---|
DigiKey Part Number | RT9088AGQWTR-ND - Tape & Reel (TR) RT9088AGQWCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RT9088AGQW | |
Description | IC REG CONV DDR 1OUT 10WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1.1V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.75V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.91080 | ¥147.77 |
100 | ¥4.82460 | ¥482.46 |
250 | ¥4.48164 | ¥1,120.41 |
500 | ¥3.81406 | ¥1,907.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.05125 | ¥4,576.88 |
3,000 | ¥2.76518 | ¥8,295.54 |
7,500 | ¥2.57449 | ¥19,308.67 |
10,500 | ¥2.47914 | ¥26,030.97 |