RT9026GQW | |
---|---|
DigiKey Part Number | 1028-RT9026GQWTR-ND - Tape & Reel (TR) 1028-RT9026GQWCT-ND - Cut Tape (CT) 1028-RT9026GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9026GQW |
Description | IC REG CONV DDR 1OUT 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 3.15V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.29100 | ¥82.91 |
25 | ¥7.87120 | ¥196.78 |
100 | ¥6.46570 | ¥646.57 |
250 | ¥6.04372 | ¥1,510.93 |
500 | ¥5.34100 | ¥2,670.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.21659 | ¥6,324.89 |
3,000 | ¥3.93548 | ¥11,806.44 |
7,500 | ¥3.73869 | ¥28,040.17 |
10,500 | ¥3.59814 | ¥37,780.47 |