XLL726371.428571I | |
---|---|
DigiKey Part Number | 800-4307-2-ND - Tape & Reel (TR) 800-4307-1-ND - Cut Tape (CT) 800-4307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLL726371.428571I |
Description | XTAL OSC XO 371.428571MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 371.428571 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 371.428571 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥19.15400 | ¥191.54 |
50 | ¥18.24240 | ¥912.12 |
100 | ¥15.96160 | ¥1,596.16 |
500 | ¥15.50600 | ¥7,753.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.22570 | ¥13,225.70 |
3,000 | ¥12.31358 | ¥36,940.74 |
5,000 | ¥11.85752 | ¥59,287.60 |