TW6869-TA1-CRH | ||
---|---|---|
DigiKey Part Number | TW6869-TA1-CRH-ND | |
Manufacturer | ||
Manufacturer Product Number | TW6869-TA1-CRH | |
Description | IC VIDEO DECODER 8-IN-1 144-TQFP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Video Decoder IC DVR 144-TQFP (20x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | TW6869-TA1-CRH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | DVR | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-TQFP | |
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.90000 | ¥486.90 |
10 | ¥457.39200 | ¥4,573.92 |
60 | ¥442.63850 | ¥26,558.31 |
120 | ¥410.17867 | ¥49,221.44 |