AS4C256M16D3LC-12BIN | ||
---|---|---|
DigiKey Part Number | 1450-AS4C256M16D3LC-12BIN-ND | |
Manufacturer | ||
Manufacturer Product Number | AS4C256M16D3LC-12BIN | |
Description | IC DRAM 4GBIT PARALLEL 96FBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.60000 | ¥92.60 |
10 | ¥85.77800 | ¥857.78 |
25 | ¥83.83160 | ¥2,095.79 |
40 | ¥83.38175 | ¥3,335.27 |
209 | ¥73.40158 | ¥15,340.93 |
418 | ¥69.75890 | ¥29,159.22 |
627 | ¥69.06033 | ¥43,300.83 |
1,045 | ¥66.76498 | ¥69,769.40 |