
ADV7181DBCPZ-RL | |
|---|---|
DigiKey Part Number | ADV7181DBCPZ-RLTR-ND - Tape & Reel (TR) ADV7181DBCPZ-RLCT-ND - Cut Tape (CT) ADV7181DBCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7181DBCPZ-RL |
Description | IC VIDEO DECODER SD/HD 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Video 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7181DBCPZ-RL Models |
Category | Voltage - Supply, Analog 3.15V ~ 3.45V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.65V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad, CSP |
Type Video Decoder | Supplier Device Package 64-LFCSP-VQ (9x9) |
Applications Video | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.28000 | ¥159.28 |
| 10 | ¥126.83700 | ¥1,268.37 |
| 25 | ¥118.73400 | ¥2,968.35 |
| 100 | ¥110.96760 | ¥11,096.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥98.69811 | ¥246,745.27 |



