RMLV0408EGSB-4S2#AA1 | ||
---|---|---|
DigiKey Part Number | RMLV0408EGSB-4S2#AA1-ND | |
Manufacturer | ||
Manufacturer Product Number | RMLV0408EGSB-4S2#AA1 | |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 4Mbit Parallel 45 ns 32-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | RMLV0408EGSB-4S2#AA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.20000 | ¥35.20 |
10 | ¥31.95000 | ¥319.50 |
25 | ¥31.25760 | ¥781.44 |
40 | ¥31.09050 | ¥1,243.62 |
117 | ¥27.87564 | ¥3,261.45 |
234 | ¥27.77419 | ¥6,499.16 |
468 | ¥26.75951 | ¥12,523.45 |
1,053 | ¥25.44007 | ¥26,788.39 |